
B59901D80A40N | |
|---|---|
DigiKey Part Number | B59901D80A40N-ND |
Manufacturer | |
Manufacturer Product Number | B59901D80A40N |
Description | SENSOR PTC 100OHM |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Radial |
Category | Resistance @ 25°C 100 Ohms |
Manufacturer TDK | Operating Temperature 90°C ~ 130°C |
Series | Mounting Type PCB, Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete |

