Direct



B59901D130A40 | |
|---|---|
DigiKey Part Number | B59901D130A40-ND |
Manufacturer | |
Manufacturer Product Number | B59901D130A40 |
Description | SENSOR PTC 100OHM RADIAL |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Radial |
Category | Resistance @ 25°C 100 Ohms |
Manufacturer TDK | Operating Temperature 90°C ~ 130°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B59100C0130A070 | TDK | 6.828 | 495-76337-ND | 1,04000 € | Direct |


