B59901D0120A040 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 119
Unit Price: 1,44000 €
Datasheet
PTC Thermistor 100 Ohms Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 100 Ohms Radial
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59901D0120A040

DigiKey Part Number
495-76395-ND
Manufacturer
Manufacturer Product Number
B59901D0120A040
Description
SENSOR PTC 100OHM RADIAL
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ 25°C
100 Ohms
Manufacturer
TDK
Operating Temperature
90°C ~ 130°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59052D1120A040TDK119495-B59052D1120A040-ND1,44000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes