B59901D0090A040 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 6.186
Unit Price: 1,46000 €
Datasheet
PTC Thermistor 100 Ohms Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 100 Ohms Radial
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59901D0090A040

DigiKey Part Number
495-7085-ND
Manufacturer
Manufacturer Product Number
B59901D0090A040
Description
SENSOR PTC 100OHM RADIAL
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Resistance @ 25°C
100 Ohms
Resistance Tolerance
-
Operating Temperature
90°C ~ 130°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes