


B59890C80A51 | |
|---|---|
DigiKey Part Number | B59890C80A51-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B59890C80A51 |
Description | PTC RESET FUSE 265V 15MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 15 mA Ih Through Hole Radial, Disc |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 15 mA | |
Current - Trip (It) | 40 mA | |
Current - Max | 200 mA | |
Resistance - 25°C (Typ) | 150 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.157" Dia x 0.197" T (4.00mm x 5.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR, VDE |

