Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59881C0135A070

DigiKey Part Number
B59881C0135A070-ND
Manufacturer
Manufacturer Product Number
B59881C0135A070
Description
SENSOR PTC 70OHM 25% DISC
Customer Reference
Detailed Description
PTC Thermistor 70 Ohms Disc, 6.5mm Dia x 5.0mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Resistance @ 25°C
70 Ohms
Resistance Tolerance
±25%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Disc, 6.5mm Dia x 5.0mm W
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.