


B59880C0130A070 | |
|---|---|
DigiKey Part Number | 495-76390-ND |
Manufacturer | |
Manufacturer Product Number | B59880C0130A070 |
Description | PTC RESET FUSE 265V 55MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 55 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59880C0130A070 Models |
Category | Resistance - 25°C (Typ) 160 Ohms |
Manufacturer TDK | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.157" Dia x 0.197" T (4.00mm x 5.00mm) |
Voltage - Max 265V | Height - Seated (Max) 0.295" (7.50mm) |
Current - Hold (Ih) (Max) 55 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 90 mA | Approval Agency UR, VDE |
Current - Max 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 5 | 0,94800 € | 4,74 € |
| 10 | 0,87500 € | 8,75 € |
| 50 | 0,72620 € | 36,31 € |
| 100 | 0,66990 € | 66,99 € |
| 250 | 0,60208 € | 150,52 € |
| 500 | 0,55516 € | 277,58 € |
| 1.000 | 0,51170 € | 511,70 € |
| 5.000 | 0,43058 € | 2.152,90 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

