MFR Recommended



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 55 mA | |
Current - Trip (It) | 110 mA | |
Current - Max | 1 A | |
Resistance - 25°C (Typ) | 65 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia x 0.197" T (9.00mm x 5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |


