


B59873C0120A070 | |
|---|---|
DigiKey Part Number | 495-75306-ND |
Manufacturer | |
Manufacturer Product Number | B59873C0120A070 |
Description | PTC RESET FUSE 265V 70MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 70 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59873C0120A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 70 mA | |
Current - Trip (It) | 140 mA | |
Current - Max | 1 A | |
Resistance - 25°C (Typ) | 45 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia x 0.197" T (9.00mm x 5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,20600 € | 6,03 € |
| 10 | 1,11400 € | 11,14 € |
| 50 | 0,92400 € | 46,20 € |
| 100 | 0,85240 € | 85,24 € |
| 250 | 0,76600 € | 191,50 € |
| 500 | 0,70624 € | 353,12 € |
| 1.000 | 0,65086 € | 650,86 € |
| 5.000 | 0,56047 € | 2.802,35 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

