


B59873C0120A051 | |
|---|---|
DigiKey Part Number | 495-B59873C0120A051TR-ND - Tape & Reel (TR) 495-B59873C0120A051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B59873C0120A051 |
Description | PTC RESET FUSE 265V 70MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 70 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 70 mA | |
Current - Trip (It) | 140 mA | |
Current - Max | 1 A | |
Resistance - 25°C (Typ) | 45 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia x 0.197" T (9.00mm x 5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 5 | 1,33400 € | 6,67 € |
| 10 | 1,23100 € | 12,31 € |
| 50 | 1,02120 € | 51,06 € |
| 100 | 0,94210 € | 94,21 € |
| 250 | 0,84664 € | 211,66 € |
| 500 | 0,78058 € | 390,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65086 € | 650,86 € |
| 2.000 | 0,59951 € | 1.199,02 € |
| 3.000 | 0,57120 € | 1.713,60 € |
| 5.000 | 0,56047 € | 2.802,35 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

