


B59870C0130A070 | |
|---|---|
DigiKey Part Number | 495-76386-ND |
Manufacturer | |
Manufacturer Product Number | B59870C0130A070 |
Description | PTC RESET FUSE 265V 100MA RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59870C0130A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 400 mA | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia x 0.197" T (6.50mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 0,98400 € | 4,92 € |
| 10 | 0,90800 € | 9,08 € |
| 50 | 0,75320 € | 37,66 € |
| 100 | 0,69490 € | 69,49 € |
| 250 | 0,62456 € | 156,14 € |
| 500 | 0,57588 € | 287,94 € |
| 1.000 | 0,53078 € | 530,78 € |
| 5.000 | 0,44773 € | 2.238,65 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

