


B59870C0080A070 | |
|---|---|
DigiKey Part Number | 495-75884-ND |
Manufacturer | |
Manufacturer Product Number | B59870C0080A070 |
Description | PTC RESET FUSE 265V 60MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 60 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59870C0080A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Trip (It) | 130 mA | |
Current - Max | 1 A | |
Resistance - 25°C (Typ) | 25 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia x 0.197" T (9.00mm x 5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 5 | 1,19200 € | 5,96 € |
| 10 | 1,10000 € | 11,00 € |
| 50 | 0,91240 € | 45,62 € |
| 100 | 0,84180 € | 84,18 € |
| 250 | 0,75648 € | 189,12 € |
| 500 | 0,69746 € | 348,73 € |
| 1.000 | 0,64277 € | 642,77 € |
| 5.000 | 0,55350 € | 2.767,50 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

