Similar



B59860C160A51 | |
|---|---|
DigiKey Part Number | B59860C160A51-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B59860C160A51 |
Description | PTC RESET FUSE 160V 180MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 160V 180 mA Ih Through Hole Radial, Disc |
Category | Resistance - 25°C (Typ) 15 Ohms |
Manufacturer TDK | Operating Temperature 0°C ~ 60°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.433" Dia x 0.197" T (11.00mm x 5.00mm) |
Voltage - Max 160V | Height - Seated (Max) 0.571" (14.50mm) |
Current - Hold (Ih) (Max) 180 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 360 mA | Approval Agency UR |
Current - Max 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B59860C0160A070 | TDK | 1.300 | 495-76385-ND | 1,52000 € | Similar |


