Ceramic PTC Resettable Fuse 265V 140 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 265V 140 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59860C0130A070

DigiKey Part Number
495-76384-ND
Manufacturer
Manufacturer Product Number
B59860C0130A070
Description
PTC RESET FUSE 265V 140MA RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 265V 140 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
B59860C0130A070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
25 Ohms
Manufacturer
TDK
Operating Temperature
0°C ~ 60°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Ceramic
Size / Dimension
0.354" Dia x 0.197" T (9.00mm x 5.00mm)
Voltage - Max
265V
Height - Seated (Max)
0.492" (12.50mm)
Current - Hold (Ih) (Max)
140 mA
Lead Spacing
0.197" (5.00mm)
Current - Trip (It)
230 mA
Approval Agency
UR
Current - Max
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 763
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,44000 €1,44 €
51,19200 €5,96 €
101,10000 €11,00 €
500,91240 €45,62 €
1000,84180 €84,18 €
2500,75648 €189,12 €
5000,69746 €348,73 €
1.0000,64277 €642,77 €
5.0000,55350 €2.767,50 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €