


B59860C0120A570 | |
|---|---|
DigiKey Part Number | B59860C0120A570-ND |
Manufacturer | |
Manufacturer Product Number | B59860C0120A570 |
Description | SENSOR PTC 15OHM 20% RADIAL |
Customer Reference | |
Detailed Description | PTC Thermistor 15 Ohms Radial |
Datasheet | Datasheet |
EDA/CAD Models | B59860C0120A570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 25°C | 15 Ohms | |
Resistance Tolerance | ±20% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |

