Similar



B59860C0120A051 | |
|---|---|
DigiKey Part Number | 495-77689-2-ND - Tape & Reel (TR) 495-77689-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B59860C0120A051 |
Description | PTC RESET FUSE 265V 140MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 140 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 15 Ohms |
Manufacturer TDK | Operating Temperature 0°C ~ 60°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.433" Dia x 0.197" T (11.00mm x 5.00mm) |
Voltage - Max 265V | Height - Seated (Max) 0.571" (14.50mm) |
Current - Hold (Ih) (Max) 140 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 280 mA | Approval Agency UR |
Current - Max 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YQD120N0015 | Amphenol Advanced Sensors | 0 | 235-1269-ND | 1,26495 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,39000 € | 6,95 € |
| 10 | 1,28300 € | 12,83 € |
| 50 | 1,06500 € | 53,25 € |
| 100 | 0,98260 € | 98,26 € |
| 250 | 0,88296 € | 220,74 € |
| 500 | 0,81406 € | 407,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67875 € | 678,75 € |
| 2.000 | 0,62517 € | 1.250,34 € |
| 3.000 | 0,59563 € | 1.786,89 € |
| 5.000 | 0,58771 € | 2.938,55 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


