


B59850C0130A051 | |
|---|---|
DigiKey Part Number | B59850C0130A051-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B59850C0130A051 |
Description | PTC RESET FUSE 265V 200MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 320 mA | |
Current - Max | 1.5 A | |
Resistance - 25°C (Typ) | 13 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia x 0.197" T (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78387 € | 783,87 € |
| Unit Price without VAT: | 0,78387 € |
|---|---|
| Unit Price with VAT: | 0,93281 € |

