


B59840C0160A070 | |
|---|---|
DigiKey Part Number | 495-75881-ND |
Manufacturer | |
Manufacturer Product Number | B59840C0160A070 |
Description | SENSOR PTC 6OHM 25% DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 6 Ohms Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59840C0160A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 6 Ohms | |
Resistance Tolerance | ±25% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Disc | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 5 | 1,91200 € | 9,56 € |
| 10 | 1,76400 € | 17,64 € |
| 50 | 1,46360 € | 73,18 € |
| 100 | 1,35010 € | 135,01 € |
| 250 | 1,21300 € | 303,25 € |
| 500 | 1,11810 € | 559,05 € |
| 1.000 | 1,03012 € | 1.030,12 € |
| 5.000 | 0,92934 € | 4.646,70 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

