


B59840C0080A070 | |
|---|---|
DigiKey Part Number | 495-75882-ND |
Manufacturer | |
Manufacturer Product Number | B59840C0080A070 |
Description | PTC RESET FUSE 265V 170MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 170 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59840C0080A070 Models |
Category | Resistance - 25°C (Typ) 6 Ohms |
Manufacturer TDK | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.689" Dia x 0.197" T (17.50mm x 5.00mm) |
Voltage - Max 265V | Height - Seated (Max) 0.827" (21.00mm) |
Current - Hold (Ih) (Max) 170 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 350 mA | Approval Agency UR, VDE |
Current - Max 4.1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YD120N0006 | Amphenol Advanced Sensors | 7 | 235-1268-ND | 2,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 5 | 1,88800 € | 9,44 € |
| 10 | 1,74200 € | 17,42 € |
| 50 | 1,44540 € | 72,27 € |
| 100 | 1,33330 € | 133,33 € |
| 250 | 1,19792 € | 299,48 € |
| 500 | 1,10420 € | 552,10 € |
| 1.000 | 1,01731 € | 1.017,31 € |
| 5.000 | 0,91779 € | 4.588,95 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

