


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 25°C | 1.6 Ohms | |
Resistance Tolerance | ±25% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 26mm Dia x 5.0mm W | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 5 | 2,31400 € | 11,57 € |
| 10 | 2,13400 € | 21,34 € |
| 50 | 1,77040 € | 88,52 € |
| 150 | 1,55753 € | 233,63 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

