


B59810C0130A070 | |
|---|---|
DigiKey Part Number | 495-76373-ND |
Manufacturer | |
Manufacturer Product Number | B59810C0130A070 |
Description | PTC RESET FUSE 265V 650MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59810C0130A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 650 mA | |
Current - Trip (It) | 980 mA | |
Current - Max | 7 A | |
Resistance - 25°C (Typ) | 3.5 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.866" Dia x 0.197" T (22.00mm x 5.00mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 5 | 3,62600 € | 18,13 € |
| 10 | 3,34700 € | 33,47 € |
| 50 | 2,77580 € | 138,79 € |
| 100 | 2,56010 € | 256,01 € |
| 250 | 2,29920 € | 574,80 € |
| 500 | 2,11852 € | 1.059,26 € |
| 1.000 | 1,95096 € | 1.950,96 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

