B59758B0110A070 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 58
Unit Price: 3,33000 €
Datasheet
Ceramic PTC Resettable Fuse 1.0kV Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 1.0kV Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59758B0110A070

DigiKey Part Number
495-3885-ND
Manufacturer
Manufacturer Product Number
B59758B0110A070
Description
PTC RESET FUSE 1.0KV RADIAL DISC
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 1.0kV Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
7.5 kOhms
Manufacturer
TDK
Operating Temperature
0°C ~ 60°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Disc
Type
Ceramic
Size / Dimension
0.492" Dia x 0.276" T (12.50mm x 7.00mm)
Voltage - Max
1.0kV
Height - Seated (Max)
0.650" (16.50mm)
Current - Trip (It)
17 mA
Lead Spacing
0.197" (5.00mm)
Current - Max
500 mA
Approval Agency
UL
Time to Trip
3 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59758C0110A070TDK58495-76602-ND3,33000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes