PTC Thermistor 150 Ohms Disc, 13mm Dia x 7.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 150 Ohms Disc, 13mm Dia x 7.5mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59754C0120A070

DigiKey Part Number
495-B59754C0120A070-ND
Manufacturer
Manufacturer Product Number
B59754C0120A070
Description
SENSOR PTC 150OHM 25% DISC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PTC Thermistor 150 Ohms Disc, 13mm Dia x 7.5mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±25%
Manufacturer
TDK
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Disc, 13mm Dia x 7.5mm W
Resistance @ 25°C
150 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 309
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,87000 €2,87 €
52,38000 €11,90 €
102,19600 €21,96 €
501,82140 €91,07 €
1001,68000 €168,00 €
2501,50916 €377,29 €
5001,39094 €695,47 €
1.0001,28131 €1.281,31 €
5.0001,18246 €5.912,30 €
Manufacturers Standard Package
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,41530 €