Ceramic PTC Resettable Fuse 420V Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 420V Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59754B0120A070

DigiKey Part Number
495-3883-ND
Manufacturer
Manufacturer Product Number
B59754B0120A070
Description
PTC RESET FUSE 420V RADIAL DISC
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 420V Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
420V
Current - Trip (It)
100 mA
Current - Max
2 A
Time to Trip
3 s
Resistance - 25°C (Typ)
150 Ohms
Operating Temperature
0°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.492" Dia x 0.276" T (12.50mm x 7.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,99000 €1,99 €
51,76600 €8,83 €
101,68500 €16,85 €
251,58840 €39,71 €
501,52240 €76,12 €
1001,46190 €146,19 €
5001,34016 €670,08 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €