


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 80 Ohms | |
Resistance Tolerance | ±25% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc, 13mm Dia x 7.5mm W | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 5 | 2,39000 € | 11,95 € |
| 10 | 2,20600 € | 22,06 € |
| 50 | 1,82960 € | 91,48 € |
| 100 | 1,68760 € | 168,76 € |
| 250 | 1,51604 € | 379,01 € |
| 500 | 1,39728 € | 698,64 € |
| 1.000 | 1,28714 € | 1.287,14 € |
| 5.000 | 1,18784 € | 5.939,20 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |


