B59750B0120A070 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 2,08000 €
Datasheet
Ceramic PTC Resettable Fuse 420V Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 420V Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59750B0120A070

DigiKey Part Number
495-3879-ND
Manufacturer
Manufacturer Product Number
B59750B0120A070
Description
PTC RESET FUSE 420V RADIAL DISC
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 420V Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
25 Ohms
Manufacturer
TDK
Operating Temperature
0°C ~ 60°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Disc
Type
Ceramic
Size / Dimension
0.492" Dia x 0.197" T (12.50mm x 5.00mm)
Voltage - Max
420V
Height - Seated (Max)
0.650" (16.50mm)
Current - Trip (It)
245 mA
Lead Spacing
0.197" (5.00mm)
Current - Max
2 A
Approval Agency
UL
Time to Trip
6 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59750C0120A070TDK0495-7218-ND2,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable