


B59701A0100A062 | |
|---|---|
DigiKey Part Number | 495-2609-2-ND - Tape & Reel (TR) 495-2609-1-ND - Cut Tape (CT) 495-2609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59701A0100A062 |
Description | SENSOR PTC 680OHM 50% 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 680 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59701A0100A062 Models |
Category | Resistance Tolerance ±50% |
Manufacturer TDK | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package 0805 |
Resistance @ 25°C 680 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,59400 € | 2,97 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,52600 € | 13,15 € |
| 50 | 0,50120 € | 25,06 € |
| 100 | 0,47820 € | 47,82 € |
| 500 | 0,43240 € | 216,20 € |
| 1.000 | 0,41536 € | 415,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38543 € | 1.541,72 € |
| 8.000 | 0,37231 € | 2.978,48 € |
| 12.000 | 0,36514 € | 4.381,68 € |
| 20.000 | 0,35662 € | 7.132,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

