B59604A85A62 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 6.237
Unit Price: 0,37000 €
Datasheet
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59604A85A62

DigiKey Part Number
B59604A85A62-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B59604A85A62
Description
SENSOR PTC 470OHM 50% 0603
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±50%
Manufacturer
TDK
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Supplier Device Package
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59641A0085A062TDK6.237495-4303-1-ND0,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes