PTC Thermistor 1.5 kOhms Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1.5 kOhms Radial
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59346A1502P20

DigiKey Part Number
B59346A1502P20-ND
Manufacturer
Manufacturer Product Number
B59346A1502P20
Description
SENSOR PTC 1.5KOHM 25% RADIAL
Customer Reference
Detailed Description
PTC Thermistor 1.5 kOhms Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tray
Part Status
Obsolete
Resistance @ 25°C
1.5 kOhms
Resistance Tolerance
±25%
Operating Temperature
-25°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
Radial Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.