


B59300M1180A070 | |
|---|---|
DigiKey Part Number | 495-B59300M1180A070-ND |
Manufacturer | |
Manufacturer Product Number | B59300M1180A070 |
Description | SENSOR PTC 300OHM RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 300 Ohms Radial |
Datasheet | Datasheet |
EDA/CAD Models | B59300M1180A070 Models |
Category | Resistance @ 25°C 300 Ohms |
Manufacturer TDK | Operating Temperature 90°C ~ 160°C |
Series | Mounting Type PCB, Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 5 | 5,62400 € | 28,12 € |
| 10 | 5,39900 € | 53,99 € |
| 25 | 5,12920 € | 128,23 € |
| 50 | 4,94480 € | 247,24 € |
| 200 | 4,62070 € | 924,14 € |
| 600 | 4,40072 € | 2.640,43 € |
| 1.000 | 4,30825 € | 4.308,25 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |

