


B59100C0140A070 | |
|---|---|
DigiKey Part Number | B59100C0140A070-ND |
Manufacturer | |
Manufacturer Product Number | B59100C0140A070 |
Description | SENSOR PTC 100OHM RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Disc, 4.0mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B59100C0140A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 100 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | 90°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 4.0mm Dia x 3.5mm W | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,63431 € | 1.522,34 € |
| Unit Price without VAT: | 0,63431 € |
|---|---|
| Unit Price with VAT: | 0,75483 € |

