PTC Thermistor 100 Ohms Disc, 4.0mm Dia x 3.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 100 Ohms Disc, 4.0mm Dia x 3.5mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59100C0090A070

DigiKey Part Number
495-76333-ND
Manufacturer
Manufacturer Product Number
B59100C0090A070
Description
SENSOR PTC 100OHM RADIAL
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms Disc, 4.0mm Dia x 3.5mm W
Datasheet
 Datasheet
EDA/CAD Models
B59100C0090A070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Resistance @ 25°C
100 Ohms
Resistance Tolerance
-
Operating Temperature
90°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Disc, 4.0mm Dia x 3.5mm W
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.