PTC Thermistor 9 Ohms Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 9 Ohms Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59060A0220A010

DigiKey Part Number
B59060A0220A010-ND
Manufacturer
Manufacturer Product Number
B59060A0220A010
Description
SENSOR PTC 9OHM 30% DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PTC Thermistor 9 Ohms Disc
Datasheet
 Datasheet
EDA/CAD Models
B59060A0220A010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tray
Part Status
Active
Resistance @ 25°C
9 Ohms
Resistance Tolerance
±30%
Operating Temperature
-40°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Disc
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.0000,88464 €1.769,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,88464 €
Unit Price with VAT:1,05272 €