


B59052D1070A040 | |
|---|---|
DigiKey Part Number | 495-B59052D1070A040-ND |
Manufacturer | |
Manufacturer Product Number | B59052D1070A040 |
Description | SENSOR PTC 100OHM RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B59052D1070A040 Models |
Category | Part Status Active |
Manufacturer TDK | Resistance @ 25°C 100 Ohms |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 5 | 1,28200 € | 6,41 € |
| 10 | 1,22100 € | 12,21 € |
| 25 | 1,14880 € | 28,72 € |
| 50 | 1,09920 € | 54,96 € |
| 100 | 1,05390 € | 105,39 € |
| 800 | 0,93933 € | 751,46 € |
| 1.600 | 0,90733 € | 1.451,73 € |
| 5.600 | 0,85610 € | 4.794,16 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

