B59024S1120A151 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 1,40000 €
Datasheet

Similar


TDK
In Stock: 4.199
Unit Price: 1,59000 €
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59024S1120A151

DigiKey Part Number
B59024S1120A151-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B59024S1120A151
Description
SENSOR PTC 35OHM 15% DISC
Customer Reference
Detailed Description
PTC Thermistor 35 Ohms Disc, 8.2mm Dia x 4.5mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±15%
Manufacturer
TDK
Operating Temperature
-20°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Disc, 8.2mm Dia x 4.5mm W
Resistance @ 25°C
35 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59735T1120A062TDK0495-77023-1-ND1,40000 €Similar
B59872C0120A051TDK4.199495-77691-1-ND1,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes