PTC Thermistor 250 Ohms Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 250 Ohms Radial
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59008C0140A040

DigiKey Part Number
B59008C0140A040-ND
Manufacturer
Manufacturer Product Number
B59008C0140A040
Description
SENSOR PTC 250OHM RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PTC Thermistor 250 Ohms Radial
Datasheet
 Datasheet
EDA/CAD Models
B59008C0140A040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
250 Ohms
Resistance Tolerance
-
Operating Temperature
90°C ~ 160°C
Mounting Type
PCB, Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,82172 €821,72 €
Manufacturers Standard Package
Unit Price without VAT:0,82172 €
Unit Price with VAT:0,97785 €