


B59008C0120A040 | |
|---|---|
DigiKey Part Number | 495-76318-ND |
Manufacturer | |
Manufacturer Product Number | B59008C0120A040 |
Description | SENSOR PTC 250OHM RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 250 Ohms Radial |
Datasheet | Datasheet |
EDA/CAD Models | B59008C0120A040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 250 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | 90°C ~ 160°C | |
Mounting Type | PCB, Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 5 | 1,14000 € | 5,70 € |
| 10 | 1,08500 € | 10,85 € |
| 25 | 1,02000 € | 25,50 € |
| 50 | 0,97520 € | 48,76 € |
| 100 | 0,93440 € | 93,44 € |
| 500 | 0,85228 € | 426,14 € |
| 1.000 | 0,82172 € | 821,72 € |
| 5.000 | 0,76020 € | 3.801,00 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

