
B58623K1510A070 | |
|---|---|
DigiKey Part Number | B58623K1510A070-ND |
Manufacturer | |
Manufacturer Product Number | B58623K1510A070 |
Description | SENSOR 1.45PSIS M5 4.5V 8DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Sealed Gauge Male - M5 0.5 V ~ 4.5 V 8-DIP (0.575", 14.60mm), Top Port |
Datasheet | Datasheet |
EDA/CAD Models | B58623K1510A070 Models |
Category | Voltage - Supply 4.75V ~ 5.5V |
Manufacturer TDK | Port Size Male - M5 |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 2.18PSI (15kPa) |
Pressure Type Sealed Gauge | Operating Temperature -25°C ~ 85°C |
Operating Pressure 1.45PSI (10kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 8-DIP (0.575", 14.60mm), Top Port |
Output 0.5 V ~ 4.5 V | Supplier Device Package 8-DIP |
Accuracy ±2% |

