Pressure Sensor 87.02PSI (600kPa) Vented Gauge Male - M5 0 mV ~ 120 mV (5V) 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58611K1500A014

DigiKey Part Number
B58611K1500A014-ND
Manufacturer
Manufacturer Product Number
B58611K1500A014
Description
SENSOR 87.02PSIG M5 .12V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Pressure Sensor 87.02PSI (600kPa) Vented Gauge Male - M5 0 mV ~ 120 mV (5V) 8-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
B58611K1500A014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2%
Manufacturer
TDK
Voltage - Supply
10V
Series
Port Size
Male - M5
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
543.89PSI (3750kPa)
Pressure Type
Vented Gauge
Operating Temperature
-30°C ~ 85°C
Operating Pressure
87.02PSI (600kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
8-DIP Module
Output
0 mV ~ 120 mV (5V)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4042,30075 €1.692,03 €
Manufacturers Standard Package
Unit Price without VAT:42,30075 €
Unit Price with VAT:50,33789 €