TDK SMD NTC Thermistors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B58100A0531A000

DigiKey Part Number
B58100A0531A000-ND
Manufacturer
Manufacturer Product Number
B58100A0531A000
Description
THERMISTOR NTC 10KOHM 3497K CLIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Pipe Sensor Assembly
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
3497K
Manufacturer
TDK
Operating Temperature
5°C ~ 85°C
Packaging
Bulk
Power - Max
18 mW
Part Status
Active
Mounting Type
Clip On
Resistance in Ohms @ 25°C
10k
Package / Case
Pipe Sensor Assembly
Resistance Tolerance
±3.6%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4003,59715 €1.438,86 €
Manufacturers Standard Package
Unit Price without VAT:3,59715 €
Unit Price with VAT:4,28061 €