
B58035U9504M062 | |
|---|---|
DigiKey Part Number | 495-77400-2-ND - Tape & Reel (TR) 495-77400-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B58035U9504M062 |
Description | CAP CER 0.5UF 900V 4SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.5 µF ±20% 900V Ceramic Capacitor Stacked SMD, 4 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B58035U9504M062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Low ESL (Stacked), High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 4 J-Lead | |
Size / Dimension | 0.228" L x 0.289" W (5.80mm x 7.34mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,80000 € | 13,80 € |
| 10 | 10,78800 € | 107,88 € |
| 50 | 9,58180 € | 479,09 € |
| 100 | 9,20840 € | 920,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,75932 € | 3.879,66 € |
| 1.000 | 7,58199 € | 7.581,99 € |
| Unit Price without VAT: | 13,80000 € |
|---|---|
| Unit Price with VAT: | 16,42200 € |

