
B58035U5305M062 | |
|---|---|
DigiKey Part Number | 495-77397-2-ND - Tape & Reel (TR) 495-77397-1-ND - Cut Tape (CT) 495-77397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58035U5305M062 |
Description | CAP CER 3UF 500V 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 µF ±20% 500V Ceramic Capacitor Stacked SMD, 6 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B58035U5305M062 Models |
Category | Features Low ESL (Stacked), High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 6 J-Lead |
Capacitance | Size / Dimension 0.343" L x 0.289" W (8.70mm x 7.34mm) |
Tolerance ±20% | Height - Seated (Max) 0.378" (9.60mm) |
Voltage - Rated | Lead Style J-Lead |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,57000 € | 14,57 € |
| 10 | 11,43000 € | 114,30 € |
| 50 | 10,17740 € | 508,87 € |
| 100 | 9,78950 € | 978,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 9,25360 € | 3.238,76 € |
| 700 | 9,02853 € | 6.319,97 € |
| Unit Price without VAT: | 14,57000 € |
|---|---|
| Unit Price with VAT: | 17,33830 € |

