
B58035U5205M062 | |
|---|---|
DigiKey Part Number | 495-77396-2-ND - Tape & Reel (TR) 495-77396-1-ND - Cut Tape (CT) 495-77396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58035U5205M062 |
Description | CAP CER 2UF 500V 4SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 µF ±20% 500V Ceramic Capacitor Stacked SMD, 4 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B58035U5205M062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Low ESL (Stacked), High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 4 J-Lead | |
Size / Dimension | 0.228" L x 0.289" W (5.80mm x 7.34mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 € | 11,26 € |
| 10 | 8,67700 € | 86,77 € |
| 50 | 7,64720 € | 382,36 € |
| 100 | 7,32860 € | 732,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,14244 € | 3.071,22 € |
| 1.000 | 5,99114 € | 5.991,14 € |
| Unit Price without VAT: | 11,26000 € |
|---|---|
| Unit Price with VAT: | 13,39940 € |

