


B58031I5105M062 | |
|---|---|
DigiKey Part Number | 495-7516-2-ND - Tape & Reel (TR) 495-7516-1-ND - Cut Tape (CT) 495-7516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58031I5105M062 |
Description | CAP CER 1UF 500V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 500V Ceramic Capacitor Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | B58031I5105M062 Models |
Category | Operating Temperature -40°C ~ 150°C |
Mfr | Features Low ESL, Low Profile, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Nonstandard SMD |
Tolerance ±20% | Size / Dimension 0.427" L x 0.309" W (10.84mm x 7.85mm) |
Voltage - Rated | Lead Style L-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 4,03700 € | 40,37 € |
| 50 | 3,45420 € | 172,71 € |
| 100 | 3,27390 € | 327,39 € |
| 500 | 2,97780 € | 1.488,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,60045 € | 2.600,45 € |
| 2.000 | 2,53000 € | 5.060,00 € |
| 3.000 | 2,49469 € | 7.484,07 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |


