TDK SMD NTC Thermistors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57981S0103F002

DigiKey Part Number
B57981S0103F002-ND
Manufacturer
Manufacturer Product Number
B57981S0103F002
Description
THERMISTOR NTC 10KOHM 3980K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 250°C
Manufacturer
TDK
Power - Max
100 mW
Packaging
Bulk
Length - Lead Wire
1.02" (26.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Grade
Automotive
Resistance Tolerance
±1%
Qualification
AEC-Q200
B Value Tolerance
±1%
Package / Case
Bead
B25/100
3980K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,16714 €1.167,14 €
Manufacturers Standard Package
Unit Price without VAT:1,16714 €
Unit Price with VAT:1,38890 €