TDK SMD NTC Thermistors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57981S0103F001

DigiKey Part Number
B57981S0103F001-ND
Manufacturer
Manufacturer Product Number
B57981S0103F001
Description
THERMISTOR NTC 10KOHM 3980K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3980K
Operating Temperature
-55°C ~ 250°C
Power - Max
100 mW
Length - Lead Wire
1.02" (26.00mm)
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,16714 €1.167,14 €
Manufacturers Standard Package
Unit Price without VAT:1,16714 €
Unit Price with VAT:1,38890 €