



B57891S0502J008 | |
|---|---|
DigiKey Part Number | B57891S0502J008-ND |
Manufacturer | |
Manufacturer Product Number | B57891S0502J008 |
Description | THERMISTOR NTC 5KOHM 3980K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Disc, 4.5mm Dia x 4.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57891S0502J008 Models |
Category | B Value Tolerance ±1% |
Manufacturer TDK | B25/100 3980K |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Power - Max 200 mW |
Resistance in Ohms @ 25°C 5k | Mounting Type Through Hole |
Resistance Tolerance ±5% | Package / Case Disc, 4.5mm Dia x 4.5mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54468 € | 544,68 € |
| Unit Price without VAT: | 0,54468 € |
|---|---|
| Unit Price with VAT: | 0,64817 € |

