NTC Thermistor 2.2k Disc, 4.5mm Dia x 4.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.2k Disc, 4.5mm Dia x 4.5mm W
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57891S0222F008

DigiKey Part Number
495-75625-ND
Manufacturer
Manufacturer Product Number
B57891S0222F008
Description
THERM NTC 2.2KOHM 3560K DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.2k Disc, 4.5mm Dia x 4.5mm W
Datasheet
 Datasheet
EDA/CAD Models
B57891S0222F008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1.5%
Manufacturer
TDK
B25/100
3560K
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Power - Max
200 mW
Resistance in Ohms @ 25°C
2.2k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Package / Case
Disc, 4.5mm Dia x 4.5mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,50000 €1,50 €
51,33800 €6,69 €
101,27400 €12,74 €
251,19920 €29,98 €
501,14740 €57,37 €
1001,10040 €110,04 €
5001,00562 €502,81 €
1.0000,97038 €970,38 €
5.0000,89942 €4.497,10 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €