



B57891S0203F008 | |
|---|---|
DigiKey Part Number | 495-75623-ND |
Manufacturer | |
Manufacturer Product Number | B57891S0203F008 |
Description | THERMISTOR NTC 20KOHM 4300K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Disc, 4.5mm Dia x 4.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57891S0203F008 Models |
Category | B Value Tolerance ±1% |
Manufacturer TDK | B25/100 4300K |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Power - Max 200 mW |
Resistance in Ohms @ 25°C 20k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Package / Case Disc, 4.5mm Dia x 4.5mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,33800 € | 6,69 € |
| 10 | 1,27400 € | 12,74 € |
| 25 | 1,19920 € | 29,98 € |
| 50 | 1,14740 € | 57,37 € |
| 100 | 1,10040 € | 110,04 € |
| 500 | 1,00562 € | 502,81 € |
| 1.000 | 0,97038 € | 970,38 € |
| 5.000 | 0,89942 € | 4.497,10 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

