



B57891S0103H009 | |
|---|---|
DigiKey Part Number | 495-B57891S0103H009-ND |
Manufacturer | |
Manufacturer Product Number | B57891S0103H009 |
Description | THERMISTOR NTC 10KOHM 3950K DISC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 4.5mm Dia x 4.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57891S0103H009 Models |
Category | B Value Tolerance ±1% |
Manufacturer TDK | B25/100 3950K |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Power - Max 200 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±3% | Package / Case Disc, 4.5mm Dia x 4.5mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,06400 € | 5,32 € |
| 10 | 1,01200 € | 10,12 € |
| 25 | 0,95080 € | 23,77 € |
| 50 | 0,90900 € | 45,45 € |
| 100 | 0,87080 € | 87,08 € |
| 500 | 0,79368 € | 396,84 € |
| 1.000 | 0,76500 € | 765,00 € |
| 5.000 | 0,70727 € | 3.536,35 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

